
60A103C | |
|---|---|
DigiKey Part Number | 811-2450-2-ND - Tape & Reel (TR) 811-2450-1-ND - Cut Tape (CT) 811-2450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 60A103C |
Description | FIXED IND 10.2UH 12A 7 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10.2 µH Unshielded Wirewound Inductor 12 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 60A103C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.748" W (22.00mm x 19.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,21000 € | 22,10 € |
| 100 | 1,81780 € | 181,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,71410 € | 342,82 € |
| 400 | 1,61643 € | 646,57 € |
| 600 | 1,56193 € | 937,16 € |
| 1.000 | 1,49596 € | 1.495,96 € |
| 1.400 | 1,45409 € | 2.035,73 € |
| 2.000 | 1,43075 € | 2.861,50 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,14730 € |

