
37242C | |
|---|---|
DigiKey Part Number | 811-2516-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 37242C |
Description | FIXED IND 2.4UH 12A 3 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4 µH Unshielded Wirewound Inductor 12 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 37242C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.571" L x 0.453" W (14.50mm x 11.50mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,28271 € | 705,49 € |
| Unit Price without VAT: | 1,28271 € |
|---|---|
| Unit Price with VAT: | 1,50077 € |

