Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar



XRCGB32M000F1H17R0 | |
|---|---|
DigiKey Part Number | 490-XRCGB32M000F1H17R0TR-ND - Tape & Reel (TR) 490-XRCGB32M000F1H17R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F1H17R0 |
Description | CRYSTAL 32.0000MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M000F1H17R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |








