470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER73A471K2M1H03A

DigiKey Part Number
490-9282-1-ND - Cut Tape (CT)
490-9282-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER73A471K2M1H03A
Description
CAP CER 470PF 1KV X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER73A471K2M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.157" (4.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.236
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39300 €3,93 €
500,30000 €15,00 €
1000,27140 €27,14 €
5000,22306 €111,53 €
1.0000,20810 €208,10 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,19021 €380,42 €
4.0000,18037 €721,48 €
6.0000,17545 €1.052,70 €
10.0000,16999 €1.699,90 €
14.0000,16680 €2.335,20 €
20.0000,16373 €3.274,60 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,73710 €