RDE5C2A180J0K1H03B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 35
Unit Price: 0,47000 €
Datasheet

Similar


Murata Electronics
In Stock: 1.093
Unit Price: 0,46000 €
Datasheet

Similar


Murata Electronics
In Stock: 1.101
Unit Price: 0,47000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03694 €
Datasheet

Upgrade


KEMET
In Stock: 974
Unit Price: 0,36000 €
Datasheet

Similar


KEMET
In Stock: 326
Unit Price: 0,36000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03694 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06085 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06085 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,11541 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2.723
Unit Price: 0,47000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,14302 €
Datasheet
18 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A180J0K1H03B

DigiKey Part Number
490-8746-ND
Manufacturer
Manufacturer Product Number
RDE5C2A180J0K1H03B
Description
CAP CER 18PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A180J0K1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28100 €2,81 €
500,21140 €10,57 €
1000,18980 €18,98 €
5000,15354 €76,77 €
1.0000,14233 €142,33 €
2.5000,13049 €326,22 €
5.0000,12335 €616,75 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,53820 €