4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H472J1M1H03A

DigiKey Part Number
490-9026-1-ND - Cut Tape (CT)
490-9026-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H472J1M1H03A
Description
CAP CER 4700PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H472J1M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.644
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39800 €3,98 €
500,30400 €15,20 €
1000,27500 €27,50 €
5000,22620 €113,10 €
1.0000,21110 €211,10 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,19299 €385,98 €
4.0000,18305 €732,20 €
6.0000,17807 €1.068,42 €
10.0000,17256 €1.725,60 €
14.0000,16933 €2.370,62 €
20.0000,16623 €3.324,60 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,74880 €