47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H470J0S1H03A

DigiKey Part Number
490-9023-1-ND - Cut Tape (CT)
490-9023-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H470J0S1H03A
Description
CAP CER 47PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H470J0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28700 €2,87 €
500,21500 €10,75 €
1000,19300 €19,30 €
5000,15602 €78,01 €
1.0000,14459 €144,59 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,13132 €262,64 €
4.0000,12380 €495,20 €
6.0000,12003 €720,18 €
10.0000,11586 €1.158,60 €
14.0000,11341 €1.587,74 €
20.0000,11107 €2.221,40 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,53820 €