
RDE5C1H392J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9019-1-ND - Cut Tape (CT) 490-9019-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H392J0S1H03A |
Description | CAP CER 3900PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H392J0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21940 € | 10,97 € |
| 100 | 0,19710 € | 19,71 € |
| 500 | 0,15946 € | 79,73 € |
| 1.000 | 0,14784 € | 147,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13432 € | 268,64 € |
| 4.000 | 0,12668 € | 506,72 € |
| 6.000 | 0,12285 € | 737,10 € |
| 10.000 | 0,11861 € | 1.186,10 € |
| 14.000 | 0,11613 € | 1.625,82 € |
| 20.000 | 0,11374 € | 2.274,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

