RDE5C1H2R0C0M1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 784
Unit Price: 0,46000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 297
Unit Price: 0,46000 €
Datasheet

Similar


Murata Electronics
In Stock: 825
Unit Price: 0,46000 €
Datasheet

Direct


TDK
In Stock: 104
Unit Price: 0,24000 €
Datasheet

Similar


TDK
In Stock: 353
Unit Price: 0,24000 €
Datasheet
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H2R0C0M1H03A

DigiKey Part Number
490-9006-1-ND - Cut Tape (CT)
490-9006-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H2R0C0M1H03A
Description
CAP CER 2PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H2R0C0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,13077 €261,54 €
Manufacturers Standard Package
Unit Price without VAT:0,13077 €
Unit Price with VAT:0,15300 €