RDE5C1H223J1M1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 579
Unit Price: 0,68000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,68000 €
Datasheet

Similar


Murata Electronics
In Stock: 1.850
Unit Price: 0,68000 €
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Similar


TDK
In Stock: 905
Unit Price: 0,39000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,15764 €
Datasheet

Similar


TDK
In Stock: 460
Unit Price: 0,74000 €
Datasheet

Similar


TDK
In Stock: 152
Unit Price: 0,47000 €
Datasheet
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H223J1M1H03A

DigiKey Part Number
490-8998-1-ND - Cut Tape (CT)
490-8998-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H223J1M1H03A
Description
CAP CER 0.022UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H223J1M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,60000 €0,60 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,21682 €433,64 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,70200 €