1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H122J0K1H03B

DigiKey Part Number
490-8640-ND
Manufacturer
Manufacturer Product Number
RDE5C1H122J0K1H03B
Description
CAP CER 1200PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H122J0K1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,27600 €2,76 €
500,20760 €10,38 €
1000,18630 €18,63 €
5000,15050 €75,25 €
1.0000,13945 €139,45 €
2.5000,12779 €319,47 €
5.0000,12076 €603,80 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,53820 €