Upgrade
Upgrade
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RDE5C1H120J0K1H03B | |
|---|---|
DigiKey Part Number | 490-8636-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H120J0K1H03B |
Description | CAP CER 12PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H120J0K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20900 € | 10,45 € |
| 100 | 0,18750 € | 18,75 € |
| 500 | 0,15156 € | 75,78 € |
| 1.000 | 0,14046 € | 140,46 € |
| 2.500 | 0,12873 € | 321,83 € |
| 5.000 | 0,12167 € | 608,35 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |








