
RCER72A473K1DBH03A | |
|---|---|
DigiKey Part Number | 490-7599-1-ND - Cut Tape (CT) 490-7599-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER72A473K1DBH03A |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A473K1DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20900 € | 10,45 € |
| 100 | 0,18770 € | 18,77 € |
| 500 | 0,15188 € | 75,94 € |
| 1.000 | 0,14080 € | 140,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13432 € | 268,64 € |
| 4.000 | 0,11621 € | 464,84 € |
| 6.000 | 0,11301 € | 678,06 € |
| 10.000 | 0,10977 € | 1.097,70 € |
| 14.000 | 0,10898 € | 1.525,72 € |
| 20.000 | 0,10865 € | 2.173,00 € |
| 24.000 | 0,10805 € | 2.593,20 € |
| 48.000 | 0,10750 € | 5.160,00 € |
| 50.000 | 0,10747 € | 5.373,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

