3.3 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71H335K3K1H03B

DigiKey Part Number
490-16952-ND
Manufacturer
Manufacturer Product Number
RCER71H335K3K1H03B
Description
CAP CER 3.3UF 50V X7R RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71H335K3K1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,61600 €6,16 €
500,48220 €24,11 €
1000,44110 €44,11 €
5000,37122 €185,61 €
1.0000,34963 €349,63 €
2.5000,32683 €817,08 €
5.0000,31309 €1.565,45 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,12320 €