0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71H224K1DBH03A

DigiKey Part Number
490-7533-1-ND - Cut Tape (CT)
490-7533-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER71H224K1DBH03A
Description
CAP CER 0.22UF 50V X7R RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71H224K1DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30200 €3,02 €
500,22800 €11,40 €
1000,20530 €20,53 €
5000,16682 €83,41 €
1.0000,15493 €154,93 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,14806 €296,12 €
4.0000,11800 €472,00 €
6.0000,11525 €691,50 €
10.0000,11244 €1.124,40 €
14.0000,11209 €1.569,26 €
20.0000,11176 €2.235,20 €
24.0000,11159 €2.678,16 €
48.0000,11103 €5.329,44 €
50.0000,11100 €5.550,00 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,57330 €