
RCER71H105K2A2H03B | |
|---|---|
DigiKey Part Number | 490-11887-ND |
Manufacturer | |
Manufacturer Product Number | RCER71H105K2A2H03B |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H105K2A2H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,38900 € | 3,89 € |
| 50 | 0,31700 € | 15,85 € |
| 100 | 0,29750 € | 29,75 € |
| 500 | 0,23306 € | 116,53 € |
| 1.000 | 0,22355 € | 223,55 € |
| 2.500 | 0,20137 € | 503,43 € |
| 5.000 | 0,18029 € | 901,45 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

