
RCER71E106K3K1H03B | |
|---|---|
DigiKey Part Number | 490-14504-ND |
Manufacturer | |
Manufacturer Product Number | RCER71E106K3K1H03B |
Description | CAP CER 10UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71E106K3K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57300 € | 5,73 € |
| 50 | 0,46020 € | 23,01 € |
| 100 | 0,42040 € | 42,04 € |
| 500 | 0,35312 € | 176,56 € |
| 1.000 | 0,33229 € | 332,29 € |
| 2.500 | 0,31032 € | 775,80 € |
| 5.000 | 0,29707 € | 1.485,35 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |

