4.7 µF ±10% 50V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCEC71H475K2M1H03A

DigiKey Part Number
490-RCEC71H475K2M1H03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCEC71H475K2M1H03A
Description
CAP CER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
RCEC71H475K2M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.157" (4.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,31555 €631,10 €
Manufacturers Standard Package
Unit Price without VAT:0,31555 €
Unit Price with VAT:0,36919 €