
RCE5C1H473J2DBH03A | |
|---|---|
DigiKey Part Number | 490-RCE5C1H473J2DBH03ACT-ND - Cut Tape (CT) 490-RCE5C1H473J2DBH03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H473J2DBH03A |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H473J2DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44400 € | 4,44 € |
| 50 | 0,34180 € | 17,09 € |
| 100 | 0,31040 € | 31,04 € |
| 500 | 0,25734 € | 128,67 € |
| 1.000 | 0,24093 € | 240,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23198 € | 463,96 € |
| 4.000 | 0,21465 € | 858,60 € |
| 6.000 | 0,21026 € | 1.261,56 € |
| 10.000 | 0,20577 € | 2.057,70 € |
| 14.000 | 0,20477 € | 2.866,78 € |
| 20.000 | 0,20144 € | 4.028,80 € |
| 24.000 | 0,19976 € | 4.794,24 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

