
RCE5C1H102J0M1H03A | |
|---|---|
DigiKey Part Number | 490-7323-1-ND - Cut Tape (CT) 490-7323-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H102J0M1H03A |
Description | CAP CER 1000PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H102J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,20340 € | 10,17 € |
| 100 | 0,18260 € | 18,26 € |
| 500 | 0,14754 € | 73,77 € |
| 1.000 | 0,13671 € | 136,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13036 € | 260,72 € |
| 4.000 | 0,10903 € | 436,12 € |
| 6.000 | 0,10630 € | 637,80 € |
| 10.000 | 0,10353 € | 1.035,30 € |
| 14.000 | 0,10231 € | 1.432,34 € |
| 20.000 | 0,10200 € | 2.040,00 € |
| 24.000 | 0,10096 € | 2.423,04 € |
| 48.000 | 0,10044 € | 4.821,12 € |
| 50.000 | 0,10041 € | 5.020,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

