
RCE5C1H101J0M1H03A | |
|---|---|
DigiKey Part Number | 490-RCE5C1H101J0M1H03ACT-ND - Cut Tape (CT) 490-RCE5C1H101J0M1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H101J0M1H03A |
Description | CAP CER 100PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H101J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,20140 € | 10,07 € |
| 100 | 0,18070 € | 18,07 € |
| 500 | 0,14590 € | 72,95 € |
| 1.000 | 0,13516 € | 135,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12885 € | 257,70 € |
| 4.000 | 0,12332 € | 493,28 € |
| 6.000 | 0,11772 € | 706,32 € |
| 10.000 | 0,10174 € | 1.017,40 € |
| 14.000 | 0,10098 € | 1.413,72 € |
| 20.000 | 0,10067 € | 2.013,40 € |
| 24.000 | 0,10007 € | 2.401,68 € |
| 48.000 | 0,09956 € | 4.778,88 € |
| 50.000 | 0,09953 € | 4.976,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

