PTGL07AS2R7K2B51B0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 593
Unit Price: 1,66000 €
Datasheet
Ceramic PTC Resettable Fuse 30V 425 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 30V 425 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTGL07AS2R7K2B51B0

DigiKey Part Number
490-3966-ND
Manufacturer
Manufacturer Product Number
PTGL07AS2R7K2B51B0
Description
PTC RESET FUSE 30V 425MA RADIAL
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 30V 425 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ceramic
Voltage - Max
30V
Current - Hold (Ih) (Max)
425 mA
Current - Trip (It)
565 mA
Current - Max
4.5 A
Resistance - 25°C (Typ)
2.7 Ohms
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.287" Dia x 0.138" T (7.30mm x 3.50mm)
Height - Seated (Max)
0.484" (12.30mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types