


PRG21BC2R2MM1RA | |
|---|---|
DigiKey Part Number | 490-8512-2-ND - Tape & Reel (TR) 490-8512-1-ND - Cut Tape (CT) 490-8512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG21BC2R2MM1RA |
Description | PTC RESET FUSE 16V 220MA 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 16V 220 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG21BC2R2MM1RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 220 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 9 A | |
Resistance - 25°C (Typ) | 2.2 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,42400 € | 2,12 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,37280 € | 9,32 € |
| 50 | 0,35460 € | 17,73 € |
| 100 | 0,33780 € | 33,78 € |
| 500 | 0,30420 € | 152,10 € |
| 1.000 | 0,29169 € | 291,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26455 € | 1.058,20 € |
| 8.000 | 0,25511 € | 2.040,88 € |
| 12.000 | 0,24996 € | 2.999,52 € |
| 20.000 | 0,24383 € | 4.876,60 € |
| 28.000 | 0,24000 € | 6.720,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |










