


PRG21BC0R6MM1RA | |
|---|---|
DigiKey Part Number | 490-8510-2-ND - Tape & Reel (TR) 490-8510-1-ND - Cut Tape (CT) 490-8510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG21BC0R6MM1RA |
Description | PTC RESET FUSE 6V 420MA 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 6V 420 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG21BC0R6MM1RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 420 mA | |
Current - Trip (It) | 920 mA | |
Current - Max | 10 A | |
Resistance - 25°C (Typ) | 600 mOhms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,46000 € | 2,30 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,40760 € | 10,19 € |
| 50 | 0,38760 € | 19,38 € |
| 100 | 0,36950 € | 36,95 € |
| 500 | 0,33300 € | 166,50 € |
| 1.000 | 0,31947 € | 319,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29000 € | 1.160,00 € |
| 8.000 | 0,27978 € | 2.238,24 € |
| 12.000 | 0,27420 € | 3.290,40 € |
| 20.000 | 0,26756 € | 5.351,20 € |
| 28.000 | 0,26341 € | 7.375,48 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |


