LXMS21ACMF-183 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 900
Unit Price: 0,42000 €
Datasheet
RFID Transponder IC 865MHz ~ 928MHz ISO 18000-6, EPC Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXMS21ACMF-183

DigiKey Part Number
490-12522-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXMS21ACMF-183
Description
IC RFID TRANSP 865-928MHZ MODULE
Customer Reference
Detailed Description
RFID Transponder IC 865MHz ~ 928MHz ISO 18000-6, EPC Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
RFID Transponder
Frequency
865MHz ~ 928MHz
Standards
ISO 18000-6, EPC
Interface
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes