
LQP03TN7N5HZ2D | |
|---|---|
DigiKey Part Number | 490-LQP03TN7N5HZ2DTR-ND - Tape & Reel (TR) 490-LQP03TN7N5HZ2DCT-ND - Cut Tape (CT) 490-LQP03TN7N5HZ2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN7N5HZ2D |
Description | FIXED IND 7.5NH 300MA 600 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Thin Film Inductor 300 mA 600mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN7N5HZ2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 3.7GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 100 | 0,02920 € | 2,92 € |
| 1.000 | 0,02402 € | 24,02 € |
| 5.000 | 0,02095 € | 104,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01946 € | 291,90 € |
| 30.000 | 0,01835 € | 550,50 € |
| 45.000 | 0,01773 € | 797,85 € |
| 75.000 | 0,01698 € | 1.273,50 € |
| 105.000 | 0,01650 € | 1.732,50 € |
| 150.000 | 0,01601 € | 2.401,50 € |
| 375.000 | 0,01482 € | 5.557,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

