3.3 µH Shielded Multilayer Inductor 1.2 A 125mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM2HPN3R3MG0L

DigiKey Part Number
490-5115-2-ND - Tape & Reel (TR)
490-5115-1-ND - Cut Tape (CT)
490-5115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM2HPN3R3MG0L
Description
FIXED IND 3.3UH 1.2A 125 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Multilayer Inductor 1.2 A 125mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM2HPN3R3MG0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
125mOhm Max
Mfr
Frequency - Self Resonant
30MHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
1008 (2520 Metric)
Material - Core
Supplier Device Package
1008 (2520 Metric)
Inductance
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.059
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,12100 €1,21 €
1000,09920 €9,92 €
1.0000,08158 €81,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07288 €218,64 €
6.0000,06872 €412,32 €
9.0000,06640 €597,60 €
15.0000,06359 €953,85 €
21.0000,06181 €1.298,01 €
30.0000,05997 €1.799,10 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €