
LQM18DH220M70L | |
|---|---|
DigiKey Part Number | 490-LQM18DH220M70LTR-ND - Tape & Reel (TR) 490-LQM18DH220M70LCT-ND - Cut Tape (CT) 490-LQM18DH220M70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18DH220M70L |
Description | FIXED IND 22UH 10MA 3.12 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Multilayer Inductor 10 mA 3.12Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18DH220M70L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.12Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12880 € | 3,22 € |
| 50 | 0,12160 € | 6,08 € |
| 100 | 0,11460 € | 11,46 € |
| 250 | 0,10600 € | 26,50 € |
| 500 | 0,09994 € | 49,97 € |
| 1.000 | 0,09422 € | 94,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08544 € | 341,76 € |
| 8.000 | 0,08056 € | 644,48 € |
| 12.000 | 0,07784 € | 934,08 € |
| 20.000 | 0,07455 € | 1.491,00 € |
| 28.000 | 0,07246 € | 2.028,88 € |
| 40.000 | 0,07031 € | 2.812,40 € |
| 100.000 | 0,06636 € | 6.636,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

