
LQH44PN1R0MPRL | |
|---|---|
DigiKey Part Number | 490-LQH44PN1R0MPRLTR-ND - Tape & Reel (TR) 490-LQH44PN1R0MPRLCT-ND - Cut Tape (CT) 490-LQH44PN1R0MPRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PN1R0MPRL |
Description | FIXED IND 1UH 3.2A 25 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.2 A 25mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PN1R0MPRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 85MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,23510 € | 23,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18958 € | 189,58 € |
| 2.000 | 0,17876 € | 357,52 € |
| 3.000 | 0,17272 € | 518,16 € |
| 5.000 | 0,16541 € | 827,05 € |
| 7.000 | 0,16077 € | 1.125,39 € |
| 10.000 | 0,15599 € | 1.559,90 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

