
LQH43PH6R8M26L | |
|---|---|
DigiKey Part Number | 490-16114-2-ND - Tape & Reel (TR) 490-16114-1-ND - Cut Tape (CT) 490-16114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43PH6R8M26L |
Description | FIXED IND 6.8UH 1.4A 117.6 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.4 A 117.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH43PH6R8M26L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 117.6mOhm Max | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,26210 € | 26,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22416 € | 112,08 € |
| 1.000 | 0,21135 € | 211,35 € |
| 1.500 | 0,20421 € | 306,31 € |
| 2.500 | 0,19555 € | 488,88 € |
| 3.500 | 0,19006 € | 665,21 € |
| 5.000 | 0,18441 € | 922,05 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

