LQH32PB6R8NN0L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1.174
Unit Price: 0,59000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Similar


TDK
In Stock: 1.218
Unit Price: 0,22000 €
Datasheet
6.8 µH Shielded Drum Core, Wirewound Inductor 850 mA 288mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32PB6R8NN0L

DigiKey Part Number
LQH32PB6R8NN0L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH32PB6R8NN0L
Description
FIXED IND 6.8UH 850MA 288 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 850 mA 288mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32PB6R8NN0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
850mA
Shielding
Shielded
DC Resistance (DCR)
288mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15970 €319,40 €
Manufacturers Standard Package
Unit Price without VAT:0,15970 €
Unit Price with VAT:0,18685 €