Similar
Similar

LQH32PB220MNCL | |
|---|---|
DigiKey Part Number | LQH32PB220MNCL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH32PB220MNCL |
Description | FIXED IND 22UH 270MA 822 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 270 mA 822mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PB220MNCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 822mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18662 € | 373,24 € |
| Unit Price without VAT: | 0,18662 € |
|---|---|
| Unit Price with VAT: | 0,21835 € |




