WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBEE5ZZ1MD-011

DigiKey Part Number
IMP004M-2-ND - Tape & Reel (TR)
IMP004M-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LBEE5ZZ1MD-011
Description
RF TXRX MODULE WIFI CHIP SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
65Mbps
Power - Output
2dBm
Sensitivity
-98dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
BCM43438
Memory Size
256kB Flash, 190kB RAM
Voltage - Supply
3.3V
Current - Receiving
45mA
Current - Transmitting
300mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 70°C
Package / Case
103-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
115,96000 €15,96 €
1013,90800 €139,08 €
2513,19320 €329,83 €
10012,21300 €1.221,30 €
25011,62648 €2.906,62 €
Unit Price without VAT:15,96000 €
Unit Price with VAT:18,67320 €