
KCM55LR71H106KH01L | |
|---|---|
DigiKey Part Number | 490-16302-2-ND - Tape & Reel (TR) 490-16302-1-ND - Cut Tape (CT) 490-16302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55LR71H106KH01L |
Description | CAP CER 10UF 50V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55LR71H106KH01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±10% | Thickness (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KCM55QR71H106KH01K | Murata Electronics | 226 | 490-5832-1-ND | 3,32000 € | Direct |
| KCM55QR71J106KH01K | Murata Electronics | 8.626 | 490-5833-1-ND | 2,73000 € | Upgrade |
| C2220C106K5R1CAUTO | KEMET | 1.554 | 399-5798-1-ND | 5,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,64700 € | 16,47 € |
| 50 | 1,35280 € | 67,64 € |
| 100 | 1,26210 € | 126,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,09375 € | 437,50 € |
| 800 | 1,04458 € | 835,66 € |
| 1.200 | 1,01994 € | 1.223,93 € |
| 2.000 | 0,99264 € | 1.985,28 € |
| 2.800 | 0,97668 € | 2.734,70 € |
| 4.000 | 0,96132 € | 3.845,28 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,79630 € |

