
GRT32ER70J476KE13K | |
|---|---|
DigiKey Part Number | 490-GRT32ER70J476KE13KTR-ND - Tape & Reel (TR) 490-GRT32ER70J476KE13KCT-ND - Cut Tape (CT) 490-GRT32ER70J476KE13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32ER70J476KE13K |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32ER70J476KE13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,51100 € | 5,11 € |
| 50 | 0,39560 € | 19,78 € |
| 100 | 0,35980 € | 35,98 € |
| 500 | 0,29970 € | 149,85 € |
| 1.000 | 0,28110 € | 281,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24595 € | 983,80 € |
| 8.000 | 0,23588 € | 1.887,04 € |
| 12.000 | 0,23083 € | 2.769,96 € |
| 20.000 | 0,22523 € | 4.504,60 € |
| 28.000 | 0,22196 € | 6.214,88 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

