
GRT31CR61A476KE13L | |
|---|---|
DigiKey Part Number | 490-12438-2-ND - Tape & Reel (TR) 490-12438-1-ND - Cut Tape (CT) 490-12438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR61A476KE13L |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR61A476KE13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34100 € | 3,41 € |
| 50 | 0,25920 € | 12,96 € |
| 100 | 0,23390 € | 23,39 € |
| 500 | 0,19132 € | 95,66 € |
| 1.000 | 0,17814 € | 178,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17066 € | 341,32 € |
| 4.000 | 0,16156 € | 646,24 € |
| 6.000 | 0,15700 € | 942,00 € |
| 10.000 | 0,15195 € | 1.519,50 € |
| 14.000 | 0,14900 € | 2.086,00 € |
| 20.000 | 0,14616 € | 2.923,20 € |
| 24.000 | 0,14482 € | 3.475,68 € |
| 48.000 | 0,14029 € | 6.733,92 € |
| 50.000 | 0,14004 € | 7.002,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

