
GRT31CC81H225KE01L | |
|---|---|
DigiKey Part Number | 490-12422-2-ND - Tape & Reel (TR) 490-12422-1-ND - Cut Tape (CT) 490-12422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CC81H225KE01L |
Description | CAP CER 2.2UF 50V X6S 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CC81H225KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11340 € | 5,67 € |
| 100 | 0,10050 € | 10,05 € |
| 500 | 0,07874 € | 39,37 € |
| 1.000 | 0,07204 € | 72,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06787 € | 135,74 € |
| 4.000 | 0,06221 € | 248,84 € |
| 6.000 | 0,05875 € | 352,50 € |
| 10.000 | 0,05527 € | 552,70 € |
| 14.000 | 0,05508 € | 771,12 € |
| 20.000 | 0,05488 € | 1.097,60 € |
| 24.000 | 0,05474 € | 1.313,76 € |
| 48.000 | 0,05243 € | 2.516,64 € |
| 50.000 | 0,05231 € | 2.615,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

