
GRT21BR72A473KE01L | |
|---|---|
DigiKey Part Number | 490-GRT21BR72A473KE01LTR-ND - Tape & Reel (TR) 490-GRT21BR72A473KE01LCT-ND - Cut Tape (CT) 490-GRT21BR72A473KE01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR72A473KE01L |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR72A473KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 50 | 0,05580 € | 2,79 € |
| 100 | 0,04870 € | 4,87 € |
| 500 | 0,03666 € | 18,33 € |
| 1.000 | 0,03296 € | 32,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02760 € | 82,80 € |
| 6.000 | 0,02544 € | 152,64 € |
| 9.000 | 0,02435 € | 219,15 € |
| 15.000 | 0,02315 € | 347,25 € |
| 21.000 | 0,02245 € | 471,45 € |
| 30.000 | 0,02178 € | 653,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

