
GRT21BR71C475KE13L | |
|---|---|
DigiKey Part Number | 490-GRT21BR71C475KE13LTR-ND - Tape & Reel (TR) 490-GRT21BR71C475KE13LCT-ND - Cut Tape (CT) 490-GRT21BR71C475KE13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR71C475KE13L |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR71C475KE13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07860 € | 3,93 € |
| 100 | 0,06910 € | 6,91 € |
| 500 | 0,05300 € | 26,50 € |
| 1.000 | 0,04803 € | 48,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04071 € | 122,13 € |
| 6.000 | 0,03780 € | 226,80 € |
| 9.000 | 0,03634 € | 327,06 € |
| 15.000 | 0,03473 € | 520,95 € |
| 21.000 | 0,03378 € | 709,38 € |
| 30.000 | 0,03288 € | 986,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

