
GRT21BR61A335KE13K | |
|---|---|
DigiKey Part Number | 490-GRT21BR61A335KE13KTR-ND - Tape & Reel (TR) 490-GRT21BR61A335KE13KCT-ND - Cut Tape (CT) 490-GRT21BR61A335KE13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR61A335KE13K |
Description | CAP CER 3.3UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR61A335KE13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21600 € | 2,16 € |
| 50 | 0,15980 € | 7,99 € |
| 100 | 0,14260 € | 14,26 € |
| 500 | 0,11350 € | 56,75 € |
| 1.000 | 0,10450 € | 104,50 € |
| 2.500 | 0,09503 € | 237,58 € |
| 5.000 | 0,08933 € | 446,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04762 € | 476,20 € |
| 20.000 | 0,04508 € | 901,60 € |
| 30.000 | 0,04381 € | 1.314,30 € |
| 50.000 | 0,04240 € | 2.120,00 € |
| 70.000 | 0,04158 € | 2.910,60 € |
| 100.000 | 0,04078 € | 4.078,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

