
GRT21BC81E335KE13K | |
|---|---|
DigiKey Part Number | 490-GRT21BC81E335KE13KTR-ND - Tape & Reel (TR) 490-GRT21BC81E335KE13KCT-ND - Cut Tape (CT) 490-GRT21BC81E335KE13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BC81E335KE13K |
Description | CAP CER 3.3UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC81E335KE13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,09540 € | 4,77 € |
| 100 | 0,08290 € | 8,29 € |
| 500 | 0,05876 € | 29,38 € |
| 1.000 | 0,05341 € | 53,41 € |
| 2.500 | 0,05175 € | 129,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04451 € | 445,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

