
GCG155R71H472KA01D | |
|---|---|
DigiKey Part Number | 490-GCG155R71H472KA01DTR-ND - Tape & Reel (TR) 490-GCG155R71H472KA01DCT-ND - Cut Tape (CT) 490-GCG155R71H472KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG155R71H472KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG155R71H472KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06940 € | 3,47 € |
| 100 | 0,06080 € | 6,08 € |
| 500 | 0,04638 € | 23,19 € |
| 1.000 | 0,04195 € | 41,95 € |
| 2.500 | 0,03729 € | 93,22 € |
| 5.000 | 0,03448 € | 172,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03282 € | 328,20 € |
| 20.000 | 0,02898 € | 579,60 € |
| 30.000 | 0,02886 € | 865,80 € |
| 50.000 | 0,02872 € | 1.436,00 € |
| 70.000 | 0,02820 € | 1.974,00 € |
| 100.000 | 0,02760 € | 2.760,00 € |
| 120.000 | 0,02731 € | 3.277,20 € |
| 240.000 | 0,02669 € | 6.405,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

