
GRT188C81C105KE13D | |
|---|---|
DigiKey Part Number | 490-12284-2-ND - Tape & Reel (TR) 490-12284-1-ND - Cut Tape (CT) 490-12284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C81C105KE13D |
Description | CAP CER 1UF 16V X6S 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C81C105KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12720 € | 6,36 € |
| 100 | 0,11300 € | 11,30 € |
| 500 | 0,08912 € | 44,56 € |
| 1.000 | 0,08174 € | 81,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07034 € | 281,36 € |
| 8.000 | 0,06791 € | 543,28 € |
| 12.000 | 0,06581 € | 789,72 € |
| 20.000 | 0,06349 € | 1.269,80 € |
| 28.000 | 0,06213 € | 1.739,64 € |
| 40.000 | 0,06082 € | 2.432,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

