
GRT188C81A105KE13D | |
|---|---|
DigiKey Part Number | 490-12281-2-ND - Tape & Reel (TR) 490-12281-1-ND - Cut Tape (CT) 490-12281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C81A105KE13D |
Description | CAP CER 1UF 10V X6S 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C81A105KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06380 € | 3,19 € |
| 100 | 0,05580 € | 5,58 € |
| 500 | 0,04242 € | 21,21 € |
| 1.000 | 0,03828 € | 38,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03050 € | 122,00 € |
| 8.000 | 0,02930 € | 234,40 € |
| 12.000 | 0,02915 € | 349,80 € |
| 20.000 | 0,02795 € | 559,00 € |
| 28.000 | 0,02720 € | 761,60 € |
| 40.000 | 0,02647 € | 1.058,80 € |
| 48.000 | 0,02637 € | 1.265,76 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

