
GRT1555C2A680JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C2A680JA02DTR-ND - Tape & Reel (TR) 490-GRT1555C2A680JA02DCT-ND - Cut Tape (CT) 490-GRT1555C2A680JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C2A680JA02D |
Description | CAP CER 68PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C2A680JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01360 € | 0,68 € |
| 100 | 0,01160 € | 1,16 € |
| 500 | 0,00814 € | 4,07 € |
| 1.000 | 0,00709 € | 7,09 € |
| 2.500 | 0,00644 € | 16,10 € |
| 5.000 | 0,00628 € | 31,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00475 € | 47,50 € |
| 20.000 | 0,00322 € | 64,40 € |
| 30.000 | 0,00321 € | 96,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

