33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H330JA02J

DigiKey Part Number
490-GRT1555C1H330JA02JTR-ND - Tape & Reel (TR)
490-GRT1555C1H330JA02JCT-ND - Cut Tape (CT)
490-GRT1555C1H330JA02JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H330JA02J
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H330JA02J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H330JA16DMurata Electronics237.087490-11148-1-ND0,08000 €Parametric Equivalent
GCM1555C1H330JA16JMurata Electronics1.040.226490-17750-1-ND0,08000 €Parametric Equivalent
GCQ1555C1H330JB01DMurata Electronics20.012490-17458-1-ND0,15000 €Parametric Equivalent
GRT1555C1H330JA02DMurata Electronics7.642490-GRT1555C1H330JA02DCT-ND0,08000 €Parametric Equivalent
AC0402JRNPO9BN330YAGEO95311-3262-1-ND0,08000 €Parametric Equivalent
In-Stock: 3.936
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02800 €0,28 €
500,01860 €0,93 €
1000,01600 €1,60 €
5000,01138 €5,69 €
1.0000,00999 €9,99 €
2.5000,00850 €21,25 €
5.0000,00761 €38,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00492 €246,00 €
100.0000,00458 €458,00 €
150.0000,00441 €661,50 €
250.0000,00422 €1.055,00 €
350.0000,00411 €1.438,50 €
500.0000,00400 €2.000,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €