
GQM2195C2ER80BB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2ER80BB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2ER80BB12DCT-ND - Cut Tape (CT) 490-GQM2195C2ER80BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2ER80BB12D |
Description | CERAMIC CAP MLCC HIGH-Q 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2ER80BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23720 € | 11,86 € |
| 100 | 0,21370 € | 21,37 € |
| 500 | 0,17400 € | 87,00 € |
| 1.000 | 0,16173 € | 161,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12827 € | 513,08 € |
| 8.000 | 0,11447 € | 915,76 € |
| 12.000 | 0,11403 € | 1.368,36 € |
| 20.000 | 0,11204 € | 2.240,80 € |
| 28.000 | 0,11002 € | 3.080,56 € |
| 40.000 | 0,10807 € | 4.322,80 € |
| 48.000 | 0,10715 € | 5.143,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

