
GRT1555C1H150JA02J | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H150JA02JTR-ND - Tape & Reel (TR) 490-GRT1555C1H150JA02JCT-ND - Cut Tape (CT) 490-GRT1555C1H150JA02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H150JA02J |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H150JA02J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01840 € | 0,92 € |
| 100 | 0,01560 € | 1,56 € |
| 500 | 0,01108 € | 5,54 € |
| 1.000 | 0,00971 € | 9,71 € |
| 2.500 | 0,00826 € | 20,65 € |
| 5.000 | 0,00739 € | 36,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00532 € | 266,00 € |
| 100.000 | 0,00495 € | 495,00 € |
| 150.000 | 0,00477 € | 715,50 € |
| 250.000 | 0,00457 € | 1.142,50 € |
| 350.000 | 0,00446 € | 1.561,00 € |
| 500.000 | 0,00434 € | 2.170,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

