2.5 nH Unshielded Wirewound Inductor 850 mA 50mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN2N5B0ZD

DigiKey Part Number
490-LQW15AN2N5B0ZDTR-ND - Tape & Reel (TR)
490-LQW15AN2N5B0ZDCT-ND - Cut Tape (CT)
490-LQW15AN2N5B0ZDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN2N5B0ZD
Description
FIXED IND 2.5NH 850MA 50 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5 nH Unshielded Wirewound Inductor 850 mA 50mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN2N5B0ZD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
20 @ 250MHz
Frequency - Self Resonant
15GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.133
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10100 €1,01 €
1000,08290 €8,29 €
1.0000,06813 €68,13 €
5.0000,05942 €297,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05715 €571,50 €
20.0000,05389 €1.077,80 €
30.0000,05208 €1.562,40 €
50.0000,04988 €2.494,00 €
70.0000,04848 €3.393,60 €
100.0000,04704 €4.704,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €