
GRT033R61A104KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033R61A104KE01DTR-ND - Tape & Reel (TR) 490-GRT033R61A104KE01DCT-ND - Cut Tape (CT) 490-GRT033R61A104KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R61A104KE01D |
Description | CAP CER 0.1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R61A104KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01630 € | 1,63 € |
| 500 | 0,01156 € | 5,78 € |
| 1.000 | 0,01014 € | 10,14 € |
| 2.500 | 0,00863 € | 21,58 € |
| 5.000 | 0,00773 € | 38,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00643 € | 96,45 € |
| 30.000 | 0,00590 € | 177,00 € |
| 45.000 | 0,00564 € | 253,80 € |
| 75.000 | 0,00534 € | 400,50 € |
| 105.000 | 0,00517 € | 542,85 € |
| 150.000 | 0,00501 € | 751,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

